NCP4318BLCDR2G | ||
---|---|---|
DigiKey Part Number | 488-NCP4318BLCDR2GTR-ND - Tape & Reel (TR) 488-NCP4318BLCDR2GCT-ND - Cut Tape (CT) 488-NCP4318BLCDR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP4318BLCDR2G | |
Description | IC PWM CONTROLLER 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Voltage - Input | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.26200 | ¥102.62 |
25 | ¥9.74280 | ¥243.57 |
100 | ¥7.48200 | ¥748.20 |
250 | ¥6.61180 | ¥1,652.95 |
500 | ¥6.26390 | ¥3,131.95 |
1,000 | ¥4.87192 | ¥4,871.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.62830 | ¥11,570.75 |
5,000 | ¥4.45429 | ¥22,271.45 |
12,500 | ¥4.31510 | ¥53,938.75 |