PEM2-S24-D15-S | |
---|---|
DigiKey Part Number | 102-2779-ND |
Manufacturer | |
Manufacturer Product Number | PEM2-S24-D15-S |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66.6mA, 66.6mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEM2-S24-D15-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66.6mA, 66.6mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
5 | ¥71.45800 | ¥357.29 |
10 | ¥70.42400 | ¥704.24 |
25 | ¥68.34880 | ¥1,708.72 |
50 | ¥66.27840 | ¥3,313.92 |
100 | ¥64.20700 | ¥6,420.70 |
250 | ¥62.13564 | ¥15,533.91 |
500 | ¥57.99324 | ¥28,996.62 |