Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQLP

DigiKey Part Number
296-31391-ND
Manufacturer
Manufacturer Product Number
TL431BQLP
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Bulk
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥6.01200¥60.12
25¥5.42480¥135.62
100¥4.77910¥477.91
250¥4.47028¥1,117.57
500¥4.28406¥2,142.03
1,000¥4.13090¥4,130.90
3,000¥3.94172¥11,825.16
5,000¥3.87176¥19,358.80
Manufacturers Standard Package

Other Suppliers on DigiKey

37,053In Stock
Ships from Rochester Electronics, LLC