UCC28C45D | |
---|---|
DigiKey Part Number | 296-12576-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28C45D |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C45D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.91000 | ¥159.10 |
75 | ¥15.00773 | ¥1,125.58 |
150 | ¥12.78633 | ¥1,917.95 |
300 | ¥12.00590 | ¥3,601.77 |
525 | ¥10.50531 | ¥5,515.29 |
1,050 | ¥8.70433 | ¥9,139.55 |
2,550 | ¥8.10404 | ¥20,665.30 |