
RD-2415D/P | |
|---|---|
DigiKey Part Number | 945-1451-5-ND |
Manufacturer | |
Manufacturer Product Number | RD-2415D/P |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RD-2415D/P Models |
Category | Current - Output (Max) 66mA, 66mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.93000 | ¥84.93 |
| 5 | ¥81.77400 | ¥408.87 |
| 10 | ¥80.45100 | ¥804.51 |
| 25 | ¥78.73360 | ¥1,968.34 |
| 50 | ¥77.45520 | ¥3,872.76 |
| 100 | ¥76.19560 | ¥7,619.56 |
| 250 | ¥74.56032 | ¥18,640.08 |
| 500 | ¥73.34494 | ¥36,672.47 |


