PDM1-S5-D12-S | ||
---|---|---|
DigiKey Part Number | 102-2720-ND | |
Manufacturer | ||
Manufacturer Product Number | PDM1-S5-D12-S | |
Description | DC DC CONVERTER +/-12V 1W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDM1-S5-D12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.66000 | ¥39.66 |
5 | ¥39.09400 | ¥195.47 |
10 | ¥38.52700 | ¥385.27 |
25 | ¥37.39360 | ¥934.84 |
50 | ¥36.26040 | ¥1,813.02 |
100 | ¥35.12730 | ¥3,512.73 |
250 | ¥33.99412 | ¥8,498.53 |
500 | ¥31.72784 | ¥15,863.92 |