PDM1-S12-D12-S | ||
---|---|---|
DigiKey Part Number | 102-2710-ND | |
Manufacturer | ||
Manufacturer Product Number | PDM1-S12-D12-S | |
Description | DC DC CONVERTER +/-12V 1W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDM1-S12-D12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
5 | ¥36.76200 | ¥183.81 |
10 | ¥36.22800 | ¥362.28 |
25 | ¥35.15880 | ¥878.97 |
50 | ¥34.09500 | ¥1,704.75 |
100 | ¥33.02870 | ¥3,302.87 |
250 | ¥31.96360 | ¥7,990.90 |
500 | ¥29.83260 | ¥14,916.30 |