Bipolar (BJT) Transistor NPN - Darlington 120 V 1 A 120MHz 1.5 W Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN04120HFFTA

DigiKey Part Number
ZXTN04120HFFTR-ND - Tape & Reel (TR)
ZXTN04120HFFCT-ND - Cut Tape (CT)
ZXTN04120HFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN04120HFFTA
Description
TRANS NPN DARL 120V 1A SOT-23F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 120 V 1 A 120MHz 1.5 W Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
ZXTN04120HFFTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3000 @ 1A, 5V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
SOT-23-3 Flat Leads
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-23F
Vce Saturation (Max) @ Ib, Ic
1.5V @ 5mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.68100¥56.81
100¥3.71480¥371.48
500¥2.86728¥1,433.64
1,000¥2.59430¥2,594.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24736¥6,742.08
6,000¥2.07266¥12,435.96
9,000¥1.98368¥17,853.12
15,000¥1.88369¥28,255.35
21,000¥1.82449¥38,314.29
30,000¥1.76697¥53,009.10
Manufacturers Standard Package