PDM1-S12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDM1-S12-D15-S DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 2,550 | Tube | - | |
PDM1-S12-D12-S DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 3,197 | Tube | - | |
PDM1-S12-S5-S DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 289 | Tube | - | |
PDM1-S12-S15-S DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
PDM1-S12-D24-S DC DC CONVERTER +/-24V 1W | DC DC CONVERTER +/-24V 1W | 0 | Tube | - | |
PDM1-S12-D9-S DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 0 | Tube | - | |
PDM1-S12-D3-S DC DC CONVERTER +/-3.3V 1W | DC DC CONVERTER +/-3.3V 1W | 0 | Tube | - | |
PDM1-S12-S3-S DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 0 | Tube | - | |
PDM1-S12-D5-S DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tube | - | |
PDM1-S12-S12-S DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
PDM1-S12-S9-S DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
PDM1-S12-S24-S DC DC CONVERTER 24V 1W | DC DC CONVERTER 24V 1W | 0 | Tube | - |