PDME1-S12-D12-S | ||
---|---|---|
DigiKey Part Number | 102-PDME1-S12-D12-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PDME1-S12-D12-S | |
Description | DC-DC ISOLATED 1.5KV, 1 W, 10.8~ | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDME1-S12-D12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
5 | ¥27.60000 | ¥138.00 |
10 | ¥27.20600 | ¥272.06 |
25 | ¥26.40440 | ¥660.11 |
50 | ¥25.60340 | ¥1,280.17 |
100 | ¥24.80370 | ¥2,480.37 |
250 | ¥24.00380 | ¥6,000.95 |
500 | ¥22.40348 | ¥11,201.74 |