
CD4021BM96 | |
|---|---|
DigiKey Part Number | 296-38905-2-ND - Tape & Reel (TR) 296-38905-1-ND - Cut Tape (CT) 296-38905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4021BM96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4021BM96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.84600 | ¥38.46 |
| 25 | ¥3.45040 | ¥86.26 |
| 100 | ¥3.01440 | ¥301.44 |
| 250 | ¥2.80652 | ¥701.63 |
| 500 | ¥2.68114 | ¥1,340.57 |
| 1,000 | ¥2.63184 | ¥2,631.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.67303 | ¥6,682.57 |
| 5,000 | ¥2.60200 | ¥13,010.00 |
| 7,500 | ¥2.56642 | ¥19,248.15 |
| 12,500 | ¥2.52702 | ¥31,587.75 |
| 17,500 | ¥2.50398 | ¥43,819.65 |
| 25,000 | ¥2.48182 | ¥62,045.50 |




