


MC14021BDR2G | |
|---|---|
DigiKey Part Number | MC14021BDR2GOSTR-ND - Tape & Reel (TR) MC14021BDR2GOSCT-ND - Cut Tape (CT) MC14021BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14021BDR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14021BDR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4021BQDRQ1 | Texas Instruments | 27,346 | 296-27439-1-ND | ¥0.77000 | Similar |
| HCF4021YM013TR | STMicroelectronics | 1,975 | 497-14371-1-ND | ¥1.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.09280 | ¥77.32 |
| 100 | ¥2.69770 | ¥269.77 |
| 250 | ¥2.50844 | ¥627.11 |
| 500 | ¥2.39466 | ¥1,197.33 |
| 1,000 | ¥2.33826 | ¥2,338.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.20170 | ¥5,504.25 |
| 5,000 | ¥2.14200 | ¥10,710.00 |



