
HCF4021YM013TR | |
|---|---|
DigiKey Part Number | 497-14371-2-ND - Tape & Reel (TR) 497-14371-1-ND - Cut Tape (CT) 497-14371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4021YM013TR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4021YM013TR Models |
Category | Function Parallel or Serial to Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 20V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.40100 | ¥64.01 |
| 25 | ¥5.77920 | ¥144.48 |
| 100 | ¥5.09850 | ¥509.85 |
| 250 | ¥4.77376 | ¥1,193.44 |
| 500 | ¥4.60044 | ¥2,300.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.76831 | ¥9,420.77 |
| 5,000 | ¥3.67542 | ¥18,377.10 |
| 7,500 | ¥3.62890 | ¥27,216.75 |
| 12,500 | ¥3.57734 | ¥44,716.75 |
| 17,500 | ¥3.54722 | ¥62,076.35 |

