SJ2-35853A-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-35853A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35853A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35853A-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-35853A-SMT-TR | |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-35853A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.94300 | ¥69.43 |
25 | ¥6.65680 | ¥166.42 |
50 | ¥6.51520 | ¥325.76 |
100 | ¥6.23230 | ¥623.23 |
250 | ¥5.66552 | ¥1,416.38 |
500 | ¥5.09904 | ¥2,549.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.53255 | ¥4,532.55 |
2,000 | ¥4.24927 | ¥8,498.54 |
3,000 | ¥4.10763 | ¥12,322.89 |
5,000 | ¥3.96598 | ¥19,829.90 |
10,000 | ¥3.76768 | ¥37,676.80 |