SJ2-35853B-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-35853B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35853B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35853B-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-35853B-SMT-TR | |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-35853B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.02400 | ¥70.24 |
25 | ¥6.73480 | ¥168.37 |
50 | ¥6.59160 | ¥329.58 |
100 | ¥6.30470 | ¥630.47 |
250 | ¥5.73120 | ¥1,432.80 |
500 | ¥5.15822 | ¥2,579.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.58507 | ¥4,585.07 |
2,000 | ¥4.29853 | ¥8,597.06 |
3,000 | ¥4.15524 | ¥12,465.72 |
5,000 | ¥4.01196 | ¥20,059.80 |
10,000 | ¥3.81137 | ¥38,113.70 |