SJ-435107 | ||
---|---|---|
DigiKey Part Number | CP-435107-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-435107 | |
Description | CONN JACK 4COND 3.5MM R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-435107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Grounding Tab | |
Insulation Color | - | |
Operating Temperature | -35°C ~ 85°C | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.78700 | ¥107.87 |
25 | ¥10.32400 | ¥258.10 |
40 | ¥10.09550 | ¥403.82 |
80 | ¥9.63675 | ¥770.94 |
240 | ¥8.71900 | ¥2,092.56 |
480 | ¥8.03079 | ¥3,854.78 |
960 | ¥6.88354 | ¥6,608.20 |
2,400 | ¥6.42463 | ¥15,419.11 |