SJ-3501-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-3501SJTR-ND - Tape & Reel (TR) CP-3501SJCT-ND - Cut Tape (CT) CP-3501SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-3501-SMT-TR | |
Description | CONN JACK STEREO 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-3501-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.75600 | ¥67.56 |
25 | ¥6.47880 | ¥161.97 |
50 | ¥6.34080 | ¥317.04 |
100 | ¥6.06510 | ¥606.51 |
250 | ¥5.51404 | ¥1,378.51 |
500 | ¥4.96256 | ¥2,481.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.85378 | ¥4,853.78 |