HSS-B20-0503H | ||
---|---|---|
DigiKey Part Number | 102-4191-ND | |
Manufacturer | ||
Manufacturer Product Number | HSS-B20-0503H | |
Description | HEATSINK TO-220 4.6W ALUMINUM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 4.6W @ 75°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | HSS-B20-0503H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.180" (29.97mm) | |
Power Dissipation @ Temperature Rise | 4.6W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.44°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥7.18300 | ¥71.83 |
25 | ¥6.82040 | ¥170.51 |
50 | ¥6.64140 | ¥332.07 |
100 | ¥6.55190 | ¥655.19 |
250 | ¥6.10348 | ¥1,525.87 |
500 | ¥5.74424 | ¥2,872.12 |
1,000 | ¥5.20579 | ¥5,205.79 |
5,000 | ¥5.02627 | ¥25,131.35 |