
DLM0QSN500HY2D | |
|---|---|
DigiKey Part Number | 490-DLM0QSN500HY2DTR-ND - Tape & Reel (TR) 490-DLM0QSN500HY2DCT-ND - Cut Tape (CT) 490-DLM0QSN500HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0QSN500HY2D |
Description | CMC 100MA 2LN 50 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM0QSN500HY2D Models |
Category | Current Rating (Max) 100mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 4.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Package / Case 0202 (0605 Metric), 4 Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.06000 | ¥1.06 |
| 10 | ¥0.84600 | ¥8.46 |
| 25 | ¥0.77920 | ¥19.48 |
| 50 | ¥0.73520 | ¥36.76 |
| 100 | ¥0.69300 | ¥69.30 |
| 250 | ¥0.64076 | ¥160.19 |
| 500 | ¥0.60410 | ¥302.05 |
| 1,000 | ¥0.56953 | ¥569.53 |
| 2,500 | ¥0.52690 | ¥1,317.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.44820 | ¥6,723.00 |
| 30,000 | ¥0.42266 | ¥12,679.80 |
| 45,000 | ¥0.40841 | ¥18,378.45 |
| 75,000 | ¥0.39116 | ¥29,337.00 |
| 105,000 | ¥0.38021 | ¥39,922.05 |
| 150,000 | ¥0.36895 | ¥55,342.50 |






