2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 120mA DCR 2.875Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0QSB350HY2D

DigiKey Part Number
490-DLM0QSB350HY2DTR-ND - Tape & Reel (TR)
490-DLM0QSB350HY2DCT-ND - Cut Tape (CT)
490-DLM0QSB350HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0QSB350HY2D
Description
CMC 120MA 2LN 35 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 120mA DCR 2.875Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0QSB350HY2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
120mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
2.875Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Number of Lines
2
Height (Max)
0.014" (0.35mm)
Impedance @ Frequency
35 Ohms @ 100 MHz
Package / Case
0202 (0605 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,391
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.97000¥0.97
10¥0.79300¥7.93
25¥0.73360¥18.34
50¥0.69300¥34.65
100¥0.65330¥65.33
250¥0.60408¥151.02
500¥0.56954¥284.77
1,000¥0.53700¥537.00
2,500¥0.49678¥1,241.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.42259¥6,338.85
30,000¥0.39851¥11,955.30
45,000¥0.38507¥17,328.15
75,000¥0.36881¥27,660.75
105,000¥0.35848¥37,640.40
150,000¥0.34786¥52,179.00
Manufacturers Standard Package