DS03-254-08BE | ||
---|---|---|
DigiKey Part Number | 2223-DS03-254-08BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS03-254-08BE | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS03-254-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.856" (21.74mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
21 | ¥11.96619 | ¥251.29 |
42 | ¥11.25024 | ¥472.51 |
105 | ¥9.71790 | ¥1,020.38 |
252 | ¥8.85603 | ¥2,231.72 |
504 | ¥8.23373 | ¥4,149.80 |
1,008 | ¥7.65939 | ¥7,720.67 |
2,520 | ¥6.94127 | ¥17,492.00 |
5,019 | ¥6.46258 | ¥32,435.69 |