Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | - | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.24000 | ¥127.24 |
10 | ¥116.97500 | ¥1,169.75 |
30 | ¥112.12867 | ¥3,363.86 |
100 | ¥98.79540 | ¥9,879.54 |
250 | ¥93.94612 | ¥23,486.53 |
500 | ¥87.88516 | ¥43,942.58 |
1,000 | ¥80.61185 | ¥80,611.85 |