Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.96000 | ¥79.96 |
10 | ¥72.20100 | ¥722.01 |
30 | ¥68.84100 | ¥2,065.23 |
100 | ¥59.77310 | ¥5,977.31 |
250 | ¥57.08648 | ¥14,271.62 |
500 | ¥52.04956 | ¥26,024.78 |
1,000 | ¥45.33349 | ¥45,333.49 |