RS-187R05A2-DS MT RT | ||
---|---|---|
DigiKey Part Number | CKN10361TR-ND - Tape & Reel (TR) CKN10361CT-ND - Cut Tape (CT) CKN10361DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS-187R05A2-DS MT RT | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥5.29300 | ¥52.93 |
25 | ¥5.09240 | ¥127.31 |
100 | ¥4.41860 | ¥441.86 |
250 | ¥4.03208 | ¥1,008.02 |
500 | ¥3.74688 | ¥1,873.44 |
1,000 | ¥3.35998 | ¥3,359.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15636 | ¥9,469.08 |
6,000 | ¥2.93237 | ¥17,594.22 |
15,000 | ¥2.72873 | ¥40,930.95 |