DS01C-254-S-09BE | ||
---|---|---|
DigiKey Part Number | 2223-DS01C-254-S-09BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS01C-254-S-09BE | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS01C-254-S-09BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.956" (24.28mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
19 | ¥6.98684 | ¥132.75 |
38 | ¥6.52868 | ¥248.09 |
114 | ¥5.66807 | ¥646.16 |
266 | ¥5.15801 | ¥1,372.03 |
513 | ¥4.78191 | ¥2,453.12 |
1,007 | ¥4.43264 | ¥4,463.67 |
2,508 | ¥4.02965 | ¥10,106.36 |
5,016 | ¥3.76100 | ¥18,865.18 |