Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS367AN

DigiKey Part Number
296-3701-5-ND
Manufacturer
Manufacturer Product Number
SN74LS367AN
Description
IC BUFF 4.75V/5.25V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS367AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
2.6mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
16-PDIP
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.16000¥19.16
10¥14.15400¥141.54
25¥12.90640¥322.66
100¥11.53310¥1,153.31
250¥10.87844¥2,719.61
500¥10.48414¥5,242.07
1,000¥10.15942¥10,159.42
2,500¥9.81672¥24,541.80
5,000¥9.61018¥48,050.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.