Slide Switch SP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Through Hole
OS103011MS8QP1C
OS103011MS8QP1C

OS103011MS8QP1C

DigiKey Part Number
CKN12286-ND
Manufacturer
Manufacturer Product Number
OS103011MS8QP1C
Description
SWITCH SLIDE SP3T 0.1A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
C&K
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
SP3T
Operating Temperature
-30°C ~ 70°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Base Product Number
Actuator Length
4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,681
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥6.64900¥66.49
25¥6.18600¥154.65
100¥5.51440¥551.44
250¥5.10856¥1,277.14
500¥4.82620¥2,413.10
1,800¥4.36665¥7,859.97
3,600¥4.15259¥14,949.32
5,400¥4.03838¥21,807.25
Manufacturers Standard Package