



EDSTL955/4 | |
|---|---|
DigiKey Part Number | ED1835-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/4 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 4 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 4 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.13800 | ¥91.38 |
| 25 | ¥7.95920 | ¥198.98 |
| 50 | ¥7.19000 | ¥359.50 |
| 200 | ¥5.98870 | ¥1,197.74 |
| 400 | ¥5.54318 | ¥2,217.27 |
| 600 | ¥5.32395 | ¥3,194.37 |
| 1,000 | ¥5.08613 | ¥5,086.13 |
| 5,000 | ¥4.56036 | ¥22,801.80 |












