2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
EDSTL955/2
EDSTL955/2

EDSTL955/2

DigiKey Part Number
ED1833-ND
Manufacturer
Manufacturer Product Number
EDSTL955/2
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
2
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
2
Insulation Height
0.154" (3.90mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796642-2TE Connectivity AMP Connectors77,465A98431-ND¥7.36000Direct
282824-2TE Connectivity AMP Connectors2,199A113308-ND¥6.37000Similar
In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.90400¥49.04
25¥4.27720¥106.93
50¥3.85220¥192.61
200¥3.17155¥634.31
400¥2.91270¥1,165.08
600¥2.78395¥1,670.37
1,000¥2.64334¥2,643.34
5,000¥2.32883¥11,644.15
Manufacturers Standard Package