CUSA-TR60-06-2000-W68 | ||
---|---|---|
DigiKey Part Number | 2223-CUSA-TR60-06-2000-W68-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSA-TR60-06-2000-W68 | |
Description | ULTRASONIC TRANSCEIVER ALUMINUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 48kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 48kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 60°, 110° | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.33000 | ¥56.33 |
10 | ¥45.07200 | ¥450.72 |
25 | ¥41.69280 | ¥1,042.32 |
100 | ¥36.05800 | ¥3,605.80 |
500 | ¥33.80442 | ¥16,902.21 |
1,000 | ¥31.55072 | ¥31,550.72 |