CP404046 | ||
---|---|---|
DigiKey Part Number | 2223-CP404046-ND | |
Manufacturer | ||
Manufacturer Product Number | CP404046 | |
Description | PELTIER, 40 X 40 X 4.6, 4 A, WIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 55.7W @ 27°C 4 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 55.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.60mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 24.1 V | |
Resistance | 4.94 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.87000 | ¥341.87 |