CP1054033H | ||
---|---|---|
DigiKey Part Number | 2223-CP1054033H-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1054033H | |
Description | PELTIER, 40 X 40 X 3.3 MM, 10.5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 148.0W @ 27°C 10.5 A 100°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1054033H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 148.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 10.5 A | |
Voltage - Max | 24.1 V | |
Resistance | 1.83 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.69000 | ¥469.69 |
5 | ¥442.19200 | ¥2,210.96 |
10 | ¥428.45400 | ¥4,284.54 |
25 | ¥414.71880 | ¥10,367.97 |
50 | ¥403.73500 | ¥20,186.75 |
100 | ¥392.74830 | ¥39,274.83 |