XLT2393-01LS | ||
---|---|---|
DigiKey Part Number | 1681-1076-ND | |
Manufacturer | ||
Manufacturer Product Number | XLT2393-01LS | |
Description | TEM THERMOCYCLER 40X38X2.41MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 187.0W @ 27°C 13.4 A 125°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 187.0W @ 27°C | |
Delta Tmax @ Th | 58°C @ 27°C | |
Height | 2.62mm | |
Number of Stages | 1 | |
Current - Max | 13.4 A | |
Voltage - Max | 21.4 V | |
Resistance | 1.33 Ohms | |
Operating Temperature | 125°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,564.65000 | ¥1,564.65 |
12 | ¥1,433.48167 | ¥17,201.78 |