CP1130325 | ||
---|---|---|
DigiKey Part Number | 2223-CP1130325-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1130325 | |
Description | PELTIER, 30 X 30 X 3.25, 11 A, W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 74.7W @ 27°C 11 A | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1130325 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 74.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.25mm | |
Number of Stages | 1 | |
Current - Max | 11 A | |
Voltage - Max | 11.8 V | |
Resistance | 900 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.40000 | ¥282.40 |
5 | ¥264.76000 | ¥1,323.80 |
10 | ¥258.34200 | ¥2,583.42 |
25 | ¥248.71200 | ¥6,217.80 |
50 | ¥242.29480 | ¥12,114.74 |
100 | ¥235.87570 | ¥23,587.57 |