CP6030395 | ||
---|---|---|
DigiKey Part Number | 2223-CP6030395-ND | |
Manufacturer | ||
Manufacturer Product Number | CP6030395 | |
Description | PELTIER, 30 X 30 X 3.95, 6 A, WI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 41.5W @ 27°C 6 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 41.5W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.95mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 11.8 V | |
Resistance | 1.65 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.73000 | ¥235.73 |
5 | ¥220.95800 | ¥1,104.79 |
10 | ¥215.60900 | ¥2,156.09 |
25 | ¥207.57240 | ¥5,189.31 |
50 | ¥202.21660 | ¥10,110.83 |
100 | ¥196.85990 | ¥19,685.99 |