CP11404432 | ||
---|---|---|
DigiKey Part Number | 2223-CP11404432-ND | |
Manufacturer | ||
Manufacturer Product Number | CP11404432 | |
Description | PELTIER, 40 X 44 X 3.2, 11 A, WI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 156.0W @ 27°C 11 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.00mm L x 40.00mm W | |
Qmax @ Th | 156.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 11 A | |
Voltage - Max | 24.1 V | |
Resistance | 1.65 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.83000 | ¥474.83 |
5 | ¥447.08600 | ¥2,235.43 |
10 | ¥433.20500 | ¥4,332.05 |
30 | ¥419.32433 | ¥12,579.73 |
60 | ¥408.21667 | ¥24,493.00 |
120 | ¥397.10825 | ¥47,652.99 |