CMI-9605-0580T | ||
---|---|---|
DigiKey Part Number | 102-CMI-9605-0580T-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-9605-0580T | |
Description | BUZZER MAGNETIC 5V 9.6MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-9605-0580T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.11800 | ¥81.18 |
25 | ¥7.51080 | ¥187.77 |
50 | ¥7.06880 | ¥353.44 |
100 | ¥6.64370 | ¥664.37 |
250 | ¥6.16264 | ¥1,540.66 |
500 | ¥5.71602 | ¥2,858.01 |
1,000 | ¥5.34338 | ¥5,343.38 |
5,000 | ¥5.23626 | ¥26,181.30 |