CMI-9605-1280T | ||
---|---|---|
DigiKey Part Number | 102-CMI-9605-1280T-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-9605-1280T | |
Description | BUZZER MAGNETIC 12V 9.6MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.7kHz 80dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-9605-1280T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥6.89520 | ¥172.38 |
50 | ¥6.49240 | ¥324.62 |
100 | ¥6.10140 | ¥610.14 |
250 | ¥5.65940 | ¥1,414.85 |
500 | ¥5.24920 | ¥2,624.60 |
1,000 | ¥4.90707 | ¥4,907.07 |
5,000 | ¥4.80862 | ¥24,043.10 |