Real Time Clock (RTC) IC Clock/Calendar 256B I2C 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1805AQ

DigiKey Part Number
5128-AM1805AQTR-ND - Tape & Reel (TR)
5128-AM1805AQCT-ND - Cut Tape (CT)
5128-AM1805AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1805AQ
Description
RTC ARTASIE I2C W/PWR MNGT 16QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B I2C 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C
Manufacturer
Ambiq Micro, Inc.
Voltage - Supply
1.5V ~ 3.6V
Series
Voltage - Supply, Battery
1.4V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, RAM, Square Wave Output, Supervisor, Trickle Charger, Unique ID, Watchdog Timer
Package / Case
16-VFQFN Exposed Pad
Memory Size
256B
Supplier Device Package
16-QFN (3x3)
Time Format
HH:MM:SS:hh (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥10.79200¥107.92
100¥8.73150¥873.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.33463¥22,003.89
Manufacturers Standard Package