
CMX469AD3 | |
|---|---|
DigiKey Part Number | 2032-1000-ND |
Manufacturer | |
Manufacturer Product Number | CMX469AD3 |
Description | 1200/2400/4800BPS FFSK MODEM |
Customer Reference | |
Detailed Description | 4.8k Modem FSK 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMX469AD3 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Not For New Designs | Supplier Device Package 20-SOIC |
Data Format FSK | Base Product Number |
Baud Rates 4.8k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.19000 | ¥236.19 |
| 25 | ¥188.47320 | ¥4,711.83 |
| 100 | ¥160.68690 | ¥16,068.69 |
| 500 | ¥140.38318 | ¥70,191.59 |










