
AM1805I2CEVB | |
|---|---|
DigiKey Part Number | 5128-AM1805I2CEVB-ND |
Manufacturer | |
Manufacturer Product Number | AM1805I2CEVB |
Description | EVAL BOARD FOR AM1805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AM1805 Artasie Real Time Clock (RTC) Timing Evaluation Board |
Category | Function Real Time Clock (RTC) |
Manufacturer Ambiq Micro, Inc. | Utilized IC / Part AM1805 |
Series | Primary Attributes 1.5V ~ 3.6V Operating Voltage |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥683.35000 | ¥683.35 |
| 10 | ¥681.74500 | ¥6,817.45 |
| 100 | ¥680.18240 | ¥68,018.24 |



