CMC-6027-32T | ||
---|---|---|
DigiKey Part Number | 102-4098-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC-6027-32T | |
Description | MIC COND ANLG OMNI -32DB 0.236"D | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-32dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMC-6027-32T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -32dB ±3dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.73680 | ¥143.42 |
50 | ¥5.41820 | ¥270.91 |