741X163220JP | ||
---|---|---|
DigiKey Part Number | 741X163220JPTR-ND - Tape & Reel (TR) 741X163220JPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 741X163220JP | |
Description | RES ARRAY 8 RES 22 OHM 1506 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.156" L x 0.063" W (3.95mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.30100 | ¥23.01 |
25 | ¥1.84400 | ¥46.10 |
50 | ¥1.37060 | ¥68.53 |
100 | ¥0.96580 | ¥96.58 |
250 | ¥0.86048 | ¥215.12 |
500 | ¥0.73770 | ¥368.85 |
1,000 | ¥0.56202 | ¥562.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47421 | ¥2,371.05 |
10,000 | ¥0.46368 | ¥4,636.80 |
25,000 | ¥0.44787 | ¥11,196.75 |
50,000 | ¥0.43909 | ¥21,954.50 |
125,000 | ¥0.43488 | ¥54,360.00 |