741X163330JP | ||
---|---|---|
DigiKey Part Number | 741X163330JPTR-ND - Tape & Reel (TR) 741X163330JPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 741X163330JP | |
Description | RES ARRAY 8 RES 33 OHM 1506 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 741X163330JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.156" L x 0.063" W (3.95mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.35600 | ¥23.56 |
25 | ¥1.88480 | ¥47.12 |
50 | ¥1.40060 | ¥70.03 |
100 | ¥0.98760 | ¥98.76 |
250 | ¥0.88004 | ¥220.01 |
500 | ¥0.75428 | ¥377.14 |
1,000 | ¥0.57474 | ¥574.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48489 | ¥2,424.45 |
10,000 | ¥0.47412 | ¥4,741.20 |
25,000 | ¥0.45796 | ¥11,449.00 |
50,000 | ¥0.44898 | ¥22,449.00 |
125,000 | ¥0.44467 | ¥55,583.75 |