CB3-3I-12M288000 | ||
---|---|---|
DigiKey Part Number | 110-CB3-3I-12M288000TR-ND - Tape & Reel (TR) 110-CB3-3I-12M288000CT-ND - Cut Tape (CT) 110-CB3-3I-12M288000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB3-3I-12M288000 | |
Description | XTAL OSC XO 12.2880MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12.288 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥11.91000 | ¥119.10 |
50 | ¥11.63380 | ¥581.69 |
100 | ¥9.97210 | ¥997.21 |
500 | ¥9.69532 | ¥4,847.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.17179 | ¥8,171.79 |
3,000 | ¥7.75630 | ¥23,268.90 |
5,000 | ¥7.47929 | ¥37,396.45 |
10,000 | ¥7.20228 | ¥72,022.80 |