NFZ18SM701SN10D | ||
---|---|---|
DigiKey Part Number | 490-NFZ18SM701SN10DTR-ND - Tape & Reel (TR) 490-NFZ18SM701SN10DCT-ND - Cut Tape (CT) 490-NFZ18SM701SN10DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NFZ18SM701SN10D | |
Description | FERRITE BEAD 700 OHM 0603 1LN | |
Customer Reference | ||
Detailed Description | 700 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 290mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | NFZ18SM701SN10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.33900 | ¥13.39 |
25 | ¥1.29680 | ¥32.42 |
50 | ¥1.25460 | ¥62.73 |
100 | ¥1.18980 | ¥118.98 |
250 | ¥0.99524 | ¥248.81 |
500 | ¥0.77246 | ¥386.23 |
1,000 | ¥0.73566 | ¥735.66 |