1.5KE400CA-TP | ||
---|---|---|
DigiKey Part Number | 1.5KE400CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE400CA-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1.5KE400CA-TP | |
Description | TVS DIODE 342VWM 548VC DO201AE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 548V Clamp Ipp Tvs Diode Through Hole DO-201AE | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.94800 | ¥294.80 |
500 | ¥2.46296 | ¥1,231.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.09605 | ¥2,515.26 |
2,400 | ¥1.86680 | ¥4,480.32 |
6,000 | ¥1.76857 | ¥10,611.42 |
12,000 | ¥1.63756 | ¥19,650.72 |
30,000 | ¥1.62135 | ¥48,640.50 |