445C33D25M00000 | ||
---|---|---|
DigiKey Part Number | CTX1434TR-ND - Tape & Reel (TR) CTX1434CT-ND - Cut Tape (CT) CTX1434DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 445C33D25M00000 | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.62900 | ¥36.29 |
50 | ¥3.26400 | ¥163.20 |
100 | ¥2.90200 | ¥290.20 |
500 | ¥2.75686 | ¥1,378.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.55147 | ¥2,551.47 |
3,000 | ¥2.39198 | ¥7,175.94 |
5,000 | ¥2.31226 | ¥11,561.30 |
10,000 | ¥2.23253 | ¥22,325.30 |