ESDL4151MX4T5G | ||
---|---|---|
DigiKey Part Number | 488-ESDL4151MX4T5GTR-ND - Tape & Reel (TR) 488-ESDL4151MX4T5GCT-ND - Cut Tape (CT) 488-ESDL4151MX4T5GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDL4151MX4T5G | |
Description | TVS DIODE 15VWM 26VC 2X3DFN | |
Customer Reference | ||
Detailed Description | 26V Clamp 47.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (1x0.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 47.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37260 | ¥137.26 |
500 | ¥1.21678 | ¥608.39 |
1,000 | ¥0.94687 | ¥946.87 |
2,000 | ¥0.84745 | ¥1,694.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.82852 | ¥6,628.16 |
16,000 | ¥0.73383 | ¥11,741.28 |
24,000 | ¥0.72437 | ¥17,384.88 |
56,000 | ¥0.61547 | ¥34,466.32 |