
416F24022IKR | |
|---|---|
DigiKey Part Number | 110-416F24022IKRTR-ND - Tape & Reel (TR) 110-416F24022IKRCT-ND - Cut Tape (CT) 110-416F24022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F24022IKR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F24022IKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.76320 | ¥119.08 |
| 50 | ¥4.56480 | ¥228.24 |
| 100 | ¥4.37620 | ¥437.62 |
| 250 | ¥4.13804 | ¥1,034.51 |
| 500 | ¥3.96686 | ¥1,983.43 |
| 1,000 | ¥3.80271 | ¥3,802.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.55655 | ¥10,669.65 |
| 6,000 | ¥3.40961 | ¥20,457.66 |
| 9,000 | ¥3.32654 | ¥29,938.86 |
| 15,000 | ¥3.22480 | ¥48,372.00 |
| 21,000 | ¥3.15951 | ¥66,349.71 |











